
0982731002 | |
|---|---|
DigiKey Part Number | 0982731002-ND |
Manufacturer | |
Manufacturer Product Number | 0982731002 |
Description | CONN RCPT HSG 16POS SICMA HYB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0982731002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Green |
Packaging Bulk | Features Terminal Position Lock (TPA) |
Part Status Active | Insulation Material Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,240 | ¥10.50666 | ¥23,534.92 |






