Similar





Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300101520 | HARTING | 60 | 1195-3111-ND | ¥201.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.10000 | ¥257.10 |
| 10 | ¥218.49900 | ¥2,184.99 |
| 30 | ¥202.20100 | ¥6,066.03 |
| 50 | ¥195.04520 | ¥9,752.26 |
| 100 | ¥185.74260 | ¥18,574.26 |
| 250 | ¥174.12736 | ¥43,531.84 |
| 500 | ¥165.82850 | ¥82,914.25 |












