Base - Panel Mount 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010626
0936010626
Molex - Sealed Connectors

0936010626

DigiKey Part Number
WM22569-ND
Manufacturer
Manufacturer Product Number
0936010626
Description
CONN BASE SIDE ENTRY SZ3A PG11
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG11
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Base - Panel Mount 90°
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.96000¥58.96
10¥50.07400¥500.74
30¥46.33533¥1,390.06
60¥44.12200¥2,647.32
120¥42.01583¥5,041.90
270¥39.68026¥10,713.67
510¥37.93986¥19,349.33
1,020¥36.13058¥36,853.19
2,520¥33.89961¥85,427.02
Manufacturers Standard Package