Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M12 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥9.08400 | ¥90.84 |
100 | ¥7.57270 | ¥757.27 |
1,000 | ¥6.05817 | ¥6,058.17 |
2,500 | ¥5.49022 | ¥13,725.55 |