Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.046" ~ 0.051" (1.17mm ~ 1.30mm) | |
Insulation Diameter | 0.060" (1.52mm) | |
Length - Overall | 0.246" (6.24mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75,000 | ¥0.46017 | ¥34,512.75 |