Wire to Board Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Hole Diameter | Insulation Diameter | Length - Overall | Wire Gauge | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,024 In Stock | 1 : ¥1.22000 Cut Tape (CT) 10,000 : ¥0.42390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Board | 0.046" ~ 0.051" (1.17mm ~ 1.30mm) | 0.060" (1.52mm) | 0.246" (6.24mm) | 22-26 AWG | Phosphor Bronze | Tin | |||
0 In Stock 4,950,000 Factory Check Lead Time | 75,000 : ¥0.45572 Bulk | Bulk | Active | Through Board | 0.046" ~ 0.051" (1.17mm ~ 1.30mm) | 0.060" (1.52mm) | 0.246" (6.24mm) | 22-26 AWG | Phosphor Bronze | Tin |