0901980001 | ||
---|---|---|
DigiKey Part Number | WM3633TR-ND - Tape & Reel (TR) WM3633CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0901980001 | |
Description | CONN TERM WTB 22-26AWG TIN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 0901980001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.046" ~ 0.051" (1.17mm ~ 1.30mm) | |
Insulation Diameter | 0.060" (1.52mm) | |
Length - Overall | 0.246" (6.24mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.60570 | ¥60.57 |
1,000 | ¥0.50868 | ¥508.68 |
2,500 | ¥0.46025 | ¥1,150.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29979 | ¥2,997.90 |