Similar
Parametric Equivalent





0901420026 | |
|---|---|
DigiKey Part Number | 23-0901420026-ND |
Manufacturer | |
Manufacturer Product Number | 0901420026 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420026 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104483-4 | TE Connectivity AMP Connectors | 3,744 | A25938-ND | ¥19.59000 | Similar |
| 65846-019LF | Amphenol CS (FCI) | 4,298 | 609-3539-ND | ¥41.44000 | Similar |
| 1924136-4 | TE Connectivity AMP Connectors | 0 | 17-1924136-4-ND | ¥9.03053 | Parametric Equivalent |
| 609021326420000 | KYOCERA AVX | 0 | 478-609021326420000-ND | ¥15.34928 | Parametric Equivalent |
| 927690-1 | TE Connectivity AMP Connectors | 0 | 927690-1-ND | ¥5.06449 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.42900 | ¥124.29 |
| 25 | ¥11.64720 | ¥291.18 |
| 50 | ¥11.09140 | ¥554.57 |
| 100 | ¥10.56050 | ¥1,056.05 |
| 250 | ¥9.89888 | ¥2,474.72 |
| 500 | ¥9.42636 | ¥4,713.18 |
| 1,000 | ¥8.97640 | ¥8,976.40 |
| 2,500 | ¥8.41460 | ¥21,036.50 |


























