5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
901230105
901230105

0901230105

DigiKey Part Number
WM8003-ND
Manufacturer
Manufacturer Product Number
0901230105
Description
CONN RCPT HSG 5POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901230105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,746
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.08500¥30.85
25¥2.88760¥72.19
50¥2.75060¥137.53
100¥2.61900¥261.90
250¥2.45448¥613.62
500¥2.33704¥1,168.52
1,000¥2.22539¥2,225.39
2,500¥2.08599¥5,214.97