0857271002 | |
---|---|
DigiKey Part Number | WM17327-ND |
Manufacturer | |
Manufacturer Product Number | 0857271002 |
Description | CONN JACK 8PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0857271002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.002" (25.46mm) | |
LED Color | Green, Orange - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.85000 | ¥386.85 |
10 | ¥354.99500 | ¥3,549.95 |
25 | ¥341.34040 | ¥8,533.51 |
40 | ¥329.96300 | ¥13,198.52 |
80 | ¥311.75875 | ¥24,940.70 |
230 | ¥302.65600 | ¥69,610.88 |