0788090001 | ||
---|---|---|
DigiKey Part Number | 900-0788090001TR-ND - Tape & Reel (TR) 900-0788090001CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0788090001 | |
Description | SAS/PCIE RECPT RA SMT 0.76AULF 6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0788090001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥96.92000 | ¥969.20 |
100 | ¥77.03980 | ¥7,703.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥61.51373 | ¥18,454.12 |