1511240001 | |
---|---|
DigiKey Part Number | 900-1511240001TR-ND - Tape & Reel (TR) 900-1511240001CT-ND - Cut Tape (CT) 900-1511240001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1511240001 |
Description | SAS/PCIE RCPT R/A SMT 0.76AULF 6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1511240001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.03000 | ¥253.03 |
10 | ¥218.85100 | ¥2,188.51 |
100 | ¥187.39370 | ¥18,739.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥187.39340 | ¥56,218.02 |