




0734152063 | |
|---|---|
DigiKey Part Number | WM3914TR-ND - Tape & Reel (TR) WM3914CT-ND - Cut Tape (CT) WM3914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734152063 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152063 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152061 | Molex | 11,031 | WM5560-ND | ¥23.49000 | Parametric Equivalent |
| 0734152064 | Molex | 1,231 | WM13279-ND | ¥33.16000 | Parametric Equivalent |
| 135-3711-201 | Cinch Connectivity Solutions Johnson | 454 | J821-ND | ¥30.60000 | Parametric Equivalent |
| 135-3711-202 | Cinch Connectivity Solutions Johnson | 1,888 | J10059CT-ND | ¥32.41000 | Parametric Equivalent |
| 262109 | Amphenol RF | 115 | ACX1988-ND | ¥91.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥13.85199 | ¥22,163.18 |
| 3,200 | ¥13.19145 | ¥42,212.64 |
| 4,800 | ¥12.81982 | ¥61,535.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.82300 | ¥198.23 |
| 25 | ¥18.57760 | ¥464.44 |
| 50 | ¥17.68960 | ¥884.48 |
| 100 | ¥16.84520 | ¥1,684.52 |
| 250 | ¥15.79008 | ¥3,947.52 |
| 500 | ¥15.03618 | ¥7,518.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.08600 | ¥180.86 |
| 25 | ¥16.95680 | ¥423.92 |
| 50 | ¥16.14460 | ¥807.23 |
| 100 | ¥15.37310 | ¥1,537.31 |
| 250 | ¥14.41032 | ¥3,602.58 |
| 500 | ¥13.72240 | ¥6,861.20 |


















