



0732511151 | |
|---|---|
DigiKey Part Number | WM17359-ND |
Manufacturer | |
Manufacturer Product Number | 0732511151 |
Description | SMA JACK EDGE MNT 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511151 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.82000 | ¥45.82 |
| 10 | ¥38.91900 | ¥389.19 |
| 25 | ¥36.48080 | ¥912.02 |
| 50 | ¥34.73900 | ¥1,736.95 |
| 100 | ¥33.08000 | ¥3,308.00 |
| 250 | ¥31.00884 | ¥7,752.21 |
| 500 | ¥29.52934 | ¥14,764.67 |
| 1,000 | ¥28.12113 | ¥28,121.13 |
| 2,500 | ¥26.36266 | ¥65,906.65 |











