5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Molex SL Modular Connectors

0701075039

DigiKey Part Number
23-0701075039-ND
Manufacturer
Manufacturer Product Number
0701075039
Description
CONN PLUG HSG 5POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701075039 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥11.47800¥114.78
25¥10.75760¥268.94
50¥10.24380¥512.19
100¥9.75500¥975.50
250¥9.14336¥2,285.84
500¥8.70664¥4,353.32
1,000¥8.29096¥8,290.96
2,500¥7.77211¥19,430.27
Manufacturers Standard Package