4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Molex SL Modular Connectors

0701075038

DigiKey Part Number
WM11964-ND
Manufacturer
Manufacturer Product Number
0701075038
Description
CONN PLUG HSG 4POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701075038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥10.53800¥105.38
25¥9.87680¥246.92
50¥9.40220¥470.11
100¥8.95280¥895.28
250¥8.39204¥2,098.01
500¥7.99132¥3,995.66
1,000¥7.60983¥7,609.83
2,500¥7.13356¥17,833.90
Manufacturers Standard Package