




0701070041 | |
|---|---|
DigiKey Part Number | WM20407-ND |
Manufacturer | |
Manufacturer Product Number | 0701070041 |
Description | CONN PLUG HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 10 | ¥9.37400 | ¥93.74 |
| 25 | ¥8.78800 | ¥219.70 |
| 50 | ¥8.36740 | ¥418.37 |
| 100 | ¥7.96800 | ¥796.80 |
| 250 | ¥7.46848 | ¥1,867.12 |
| 500 | ¥7.11178 | ¥3,555.89 |
| 1,000 | ¥6.77229 | ¥6,772.29 |
| 2,500 | ¥6.34839 | ¥15,870.98 |















