


0701070021 | |
|---|---|
DigiKey Part Number | WM23521-ND |
Manufacturer | |
Manufacturer Product Number | 0701070021 |
Description | CONN PLUG HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.14000 | ¥20.14 |
| 10 | ¥17.10900 | ¥171.09 |
| 25 | ¥16.03640 | ¥400.91 |
| 50 | ¥15.26820 | ¥763.41 |
| 200 | ¥13.84470 | ¥2,768.94 |
| 400 | ¥13.18375 | ¥5,273.50 |
| 600 | ¥12.81182 | ¥7,687.09 |
| 1,000 | ¥12.35851 | ¥12,358.51 |
| 2,600 | ¥11.55320 | ¥30,038.32 |















