



0676432911 | |
|---|---|
DigiKey Part Number | WM4078-ND |
Manufacturer | |
Manufacturer Product Number | 0676432911 |
Description | CONN RCPT TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0676432911 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-ASFS1N-B | Kycon, Inc. | 1,500 | 2092-KUSBEX-ASFS1N-B-ND | ¥5.79000 | Parametric Equivalent |
| KUSBEX-ASFS1N-B30 | Kycon, Inc. | 437 | 2092-KUSBEX-ASFS1N-B30-ND | ¥8.10000 | Parametric Equivalent |
| KUSBEX-ASFS1N-W | Kycon, Inc. | 1,081 | 2092-KUSBEX-ASFS1N-W-ND | ¥5.79000 | Parametric Equivalent |
| KUSBX-AS1N-B30 | Kycon, Inc. | 2,914 | 2092-KUSBX-AS1N-B30-ND | ¥7.19000 | Parametric Equivalent |
| USB-A-S-S-W-TH | Samtec Inc. | 67 | SAM10373-ND | ¥9.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥13.00900 | ¥130.09 |
| 25 | ¥12.19320 | ¥304.83 |
| 50 | ¥11.61100 | ¥580.55 |
| 100 | ¥11.05620 | ¥1,105.62 |
| 250 | ¥10.36364 | ¥2,590.91 |
| 500 | ¥9.86858 | ¥4,934.29 |
| 1,000 | ¥9.39761 | ¥9,397.61 |
| 3,000 | ¥8.69700 | ¥26,091.00 |











