
RACM90-12SK/ENC | |
|---|---|
DigiKey Part Number | 945-RACM90-12SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM90-12SK/ENC |
Description | AC/DC CONVERTER 12V 90W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Enclosed | Features Baseplate, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) |
Voltage - Output 1 12V | Approval Agency CE, EAC |
Current - Output 1 7.5 A | Minimum Load Required No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.39000 | ¥330.39 |
| 5 | ¥314.67400 | ¥1,573.37 |
| 10 | ¥308.14000 | ¥3,081.40 |
| 25 | ¥299.70120 | ¥7,492.53 |
| 50 | ¥293.47580 | ¥14,673.79 |
| 100 | ¥287.37740 | ¥28,737.74 |
| 250 | ¥279.51164 | ¥69,877.91 |











