0555600407 | ||
---|---|---|
DigiKey Part Number | WM6542TR-ND - Tape & Reel (TR) WM6542CT-ND - Cut Tape (CT) WM6542DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0555600407 | |
Description | CONN PLUG 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0555600407 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥29.79200 | ¥297.92 |
100 | ¥23.69460 | ¥2,369.46 |
1,000 | ¥19.63290 | ¥19,632.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.27891 | ¥54,836.73 |