0547220164 | ||
---|---|---|
DigiKey Part Number | WM3446TR-ND - Tape & Reel (TR) WM3446CT-ND - Cut Tape (CT) WM3446DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0547220164 | |
Description | CONN RCPT 16POS SMD GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0547220164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥13.85700 | ¥138.57 |
100 | ¥11.44630 | ¥1,144.63 |
1,000 | ¥9.03685 | ¥9,036.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.43439 | ¥25,303.17 |
6,000 | ¥8.01267 | ¥48,076.02 |
9,000 | ¥7.83193 | ¥70,487.37 |