SD20C-7 | ||
---|---|---|
DigiKey Part Number | 31-SD20C-7TR-ND - Tape & Reel (TR) 31-SD20C-7CT-ND - Cut Tape (CT) 31-SD20C-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD20C-7 | |
Description | TVS DIODE 20VWM 37VC SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 37V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 370W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 31pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.05900 | ¥105.90 |
500 | ¥0.86362 | ¥431.81 |
1,000 | ¥0.64074 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53908 | ¥1,617.24 |
6,000 | ¥0.51540 | ¥3,092.40 |
9,000 | ¥0.44575 | ¥4,011.75 |
30,000 | ¥0.43739 | ¥13,121.70 |
75,000 | ¥0.36217 | ¥27,162.75 |
150,000 | ¥0.35660 | ¥53,490.00 |