



0555600247 | |
|---|---|
DigiKey Part Number | WM23977TR-ND - Tape & Reel (TR) WM23977CT-ND - Cut Tape (CT) 900-0555600247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600247 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600247 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.43000 | ¥124.30 |
| 25 | ¥11.64760 | ¥291.19 |
| 50 | ¥11.09000 | ¥554.50 |
| 100 | ¥10.56000 | ¥1,056.00 |
| 250 | ¥9.89852 | ¥2,474.63 |
| 500 | ¥9.42582 | ¥4,712.91 |
| 1,000 | ¥8.97592 | ¥8,975.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.26565 | ¥27,796.95 |
| 6,000 | ¥8.82385 | ¥52,943.10 |
| 9,000 | ¥8.57527 | ¥77,177.43 |









