GD25LQ32ETIGR | ||
---|---|---|
DigiKey Part Number | 1970-GD25LQ32ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ32ETIGRCT-ND - Cut Tape (CT) 1970-GD25LQ32ETIGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD25LQ32ETIGR | |
Description | 32MBIT, 1.8V, SOP8 150MIL, INDUS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.42100 | ¥74.21 |
25 | ¥7.32920 | ¥183.23 |
50 | ¥7.28660 | ¥364.33 |
100 | ¥6.51490 | ¥651.49 |
250 | ¥6.45944 | ¥1,614.86 |
500 | ¥6.36406 | ¥3,182.03 |
1,000 | ¥6.13641 | ¥6,136.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77651 | ¥17,329.53 |
6,000 | ¥5.58921 | ¥33,535.26 |
15,000 | ¥5.40559 | ¥81,083.85 |