0536250274 | ||
---|---|---|
DigiKey Part Number | 900-0536250274TR-ND - Tape & Reel (TR) 900-0536250274CT-ND - Cut Tape (CT) 900-0536250274DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0536250274 | |
Description | 0.635 BTB PLGHSGCOVERASSY20CKTEM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.96000 | ¥34.96 |
10 | ¥30.79600 | ¥307.96 |
100 | ¥24.49680 | ¥2,449.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.29761 | ¥20,297.61 |
2,000 | ¥19.59768 | ¥39,195.36 |
3,000 | ¥18.89776 | ¥56,693.28 |