20 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
0527452097
0527452097

0527452097

DigiKey Part Number
WM7974TR-ND - Tape & Reel (TR)
WM7974CT-ND - Cut Tape (CT)
WM7974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527452097
Description
CONN TOP 20POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527452097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
20
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,185
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥13.66200¥136.62
25¥12.80200¥320.05
50¥12.19000¥609.50
100¥11.60780¥1,160.78
250¥10.88032¥2,720.08
500¥10.36098¥5,180.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.20881¥9,208.81
2,000¥8.76938¥17,538.76
3,000¥8.52223¥25,566.69
5,000¥8.22081¥41,104.05
7,000¥8.02816¥56,197.12
10,000¥7.82888¥78,288.80
Manufacturers Standard Package