


0150200214 | |
|---|---|
DigiKey Part Number | 0150200214-ND |
Manufacturer | |
Manufacturer Product Number | 0150200214 |
Description | CABLE FFC/FPC 20POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200214 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0127-A-4-06-4-G | GCT | 470 | 2073-05-20-D-0127-A-4-06-4-G-ND | ¥19.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥30.30800 | ¥303.08 |
| 25 | ¥28.40800 | ¥710.20 |
| 50 | ¥27.05040 | ¥1,352.52 |
| 100 | ¥25.75740 | ¥2,575.74 |
| 250 | ¥24.14488 | ¥6,036.22 |
| 500 | ¥22.99260 | ¥11,496.30 |
| 1,000 | ¥21.89579 | ¥21,895.79 |
| 3,000 | ¥20.26415 | ¥60,792.45 |










