Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-B4

DigiKey Part Number
0502128000-12-B4-ND
Manufacturer
Manufacturer Product Number
0502128000-12-B4
Description
12" PRE-CRIMP 1854 BK001 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-B4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.07900¥60.79
30¥5.62233¥168.67
50¥5.42180¥271.09
100¥5.16220¥516.22
250¥4.83884¥1,209.71
500¥4.60768¥2,303.84
1,000¥4.38770¥4,387.70
2,500¥4.11294¥10,282.35
5,000¥3.91667¥19,583.35
Manufacturers Standard Package
Assembly Component