
0502128000-12-R4 | |
|---|---|
DigiKey Part Number | 0502128000-12-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-R4 |
Description | 12" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-R4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.07400 | ¥60.74 |
| 30 | ¥5.61800 | ¥168.54 |
| 50 | ¥5.41760 | ¥270.88 |
| 100 | ¥5.15820 | ¥515.82 |
| 250 | ¥4.83508 | ¥1,208.77 |
| 500 | ¥4.60408 | ¥2,302.04 |
| 1,000 | ¥4.38428 | ¥4,384.28 |
| 2,500 | ¥4.10974 | ¥10,274.35 |
| 5,000 | ¥3.91362 | ¥19,568.10 |








