



0469921610 | |
|---|---|
DigiKey Part Number | WM23320-ND |
Manufacturer | |
Manufacturer Product Number | 0469921610 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469921610 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.46000 | ¥11.46 |
| 10 | ¥9.75000 | ¥97.50 |
| 100 | ¥8.28140 | ¥828.14 |
| 500 | ¥7.39146 | ¥3,695.73 |
| 1,500 | ¥6.84015 | ¥10,260.23 |
| 6,000 | ¥6.20307 | ¥37,218.42 |
| 10,500 | ¥5.96318 | ¥62,613.39 |

























