6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Micro-Fit Mates
Molex Micro-Fit Plug Adapters | Digi-Key Daily

0451320601

DigiKey Part Number
WM16119-ND
Manufacturer
Manufacturer Product Number
0451320601
Description
MICROFIT 6 CIRCUIT 150MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Multiple, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.30000¥47.30
10¥40.22400¥402.24
25¥37.70000¥942.50
50¥35.89740¥1,794.87
100¥34.18380¥3,418.38
250¥32.04360¥8,010.90
500¥30.51486¥15,257.43
1,000¥29.05947¥29,059.47
2,500¥27.24216¥68,105.40
Manufacturers Standard Package
Alternate Length
MICROFIT 6 CIRCUIT 300MM
In-Stock: 96
Unit Price: ¥49.37000
MICROFIT 6 CIRCUIT 1M
In-Stock: 288
Unit Price: ¥59.62000