


2147551061 | |
|---|---|
DigiKey Part Number | 900-2147551061-ND |
Manufacturer | |
Manufacturer Product Number | 2147551061 |
Description | MICRO-FIT3.0 R-R 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551061 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥27.40000 | ¥685.00 |
| 50 | ¥26.09020 | ¥1,304.51 |
| 100 | ¥24.84310 | ¥2,484.31 |
| 250 | ¥23.28764 | ¥5,821.91 |
| 500 | ¥22.17632 | ¥11,088.16 |
| 1,000 | ¥21.11835 | ¥21,118.35 |
| 2,500 | ¥19.79751 | ¥49,493.77 |











