6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Micro-Fit 3.0
Micro-Fit 3.0 Series

2451320699

DigiKey Part Number
WM17588-ND
Manufacturer
Manufacturer Product Number
2451320699
Description
CONN ADAPT PLUG/PLUG 6POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2451320699 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
Molex
Pitch
0.118" (3.00mm)
Series
Number of Rows
2
Packaging
Bulk
Row Spacing
0.118" (3.00mm)
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Convert To (Adapter End)
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.92000¥75.92
10¥64.50400¥645.04
25¥60.46160¥1,511.54
50¥57.57560¥2,878.78
100¥54.82760¥5,482.76
250¥51.39616¥12,849.04
500¥48.94498¥24,472.49
1,000¥46.61118¥46,611.18
Manufacturers Standard Package