24 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
44300-2400
44300-2400
Molex RF Connectors | Digi-Key Daily

0443002400

DigiKey Part Number
23-0443002400-ND
Manufacturer
Manufacturer Product Number
0443002400
Description
CONN PLUG HSG 24POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0443002400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Tray
Color
Black
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥16.32500¥163.25
25¥15.30280¥382.57
50¥14.57000¥728.50
100¥13.87460¥1,387.46
250¥13.00540¥3,251.35
500¥12.38448¥6,192.24
1,000¥11.79351¥11,793.51
2,500¥11.05556¥27,638.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.