




0443001600 | |
|---|---|
DigiKey Part Number | WM3614-ND |
Manufacturer | |
Manufacturer Product Number | 0443001600 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443001600 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.04700 | ¥90.47 |
| 25 | ¥8.48160 | ¥212.04 |
| 50 | ¥8.07480 | ¥403.74 |
| 100 | ¥7.68940 | ¥768.94 |
| 250 | ¥7.20748 | ¥1,801.87 |
| 500 | ¥6.86326 | ¥3,431.63 |
| 1,000 | ¥6.53561 | ¥6,535.61 |
| 2,500 | ¥6.12651 | ¥15,316.27 |


















