0430300001-10-Y2-D | ||
---|---|---|
DigiKey Part Number | 0430300001-10-Y2-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 0430300001-10-Y2-D | |
Description | 10" PRE-CRIMP A2016Y YELLOW | |
Customer Reference | ||
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.39500 | ¥113.95 |
100 | ¥9.41530 | ¥941.53 |
1,000 | ¥7.43291 | ¥7,432.91 |
2,500 | ¥6.93742 | ¥17,343.55 |
5,000 | ¥6.59055 | ¥32,952.75 |