0430300001-03-Y2-D | |
---|---|
DigiKey Part Number | 0430300001-03-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-Y2-D |
Description | 3" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.17100 | ¥101.71 |
100 | ¥8.39980 | ¥839.98 |
1,000 | ¥6.63159 | ¥6,631.59 |
2,500 | ¥6.18952 | ¥15,473.80 |
5,000 | ¥5.88003 | ¥29,400.15 |