0430300001-04-Y2-D | |
---|---|
DigiKey Part Number | 0430300001-04-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-04-Y2-D |
Description | 4" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.34400 | ¥103.44 |
100 | ¥8.54510 | ¥854.51 |
1,000 | ¥6.74620 | ¥6,746.20 |
2,500 | ¥6.29640 | ¥15,741.00 |
5,000 | ¥5.98159 | ¥29,907.95 |