



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.41600 | ¥74.16 |
| 30 | ¥6.52633 | ¥195.79 |
| 50 | ¥6.17000 | ¥308.50 |
| 100 | ¥5.73570 | ¥573.57 |
| 250 | ¥5.23704 | ¥1,309.26 |
| 500 | ¥4.91136 | ¥2,455.68 |
| 1,000 | ¥4.62401 | ¥4,624.01 |
| 2,500 | ¥4.29593 | ¥10,739.83 |
| 5,000 | ¥4.08196 | ¥20,409.80 |











