0399700104 | ||
---|---|---|
DigiKey Part Number | WM21889-ND | |
Manufacturer | ||
Manufacturer Product Number | 0399700104 | |
Description | TERM BLK 4P SIDE ENT 10.16MM PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0399700104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 60 A | |
Voltage | 300 V | |
Wire Gauge | 6 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Bronze - Tin Plated | |
Torque - Screw | 1.36 Nm (12 Lb-In) | |
Screw Thread | M4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥76.83100 | ¥768.31 |
36 | ¥72.46806 | ¥2,608.85 |
72 | ¥68.97681 | ¥4,966.33 |
108 | ¥67.66630 | ¥7,307.96 |
252 | ¥58.93528 | ¥14,851.69 |
468 | ¥56.75254 | ¥26,560.19 |
972 | ¥54.56977 | ¥53,041.82 |