S8065KTP | ||
---|---|---|
DigiKey Part Number | S8065KTP-ND | |
Manufacturer | ||
Manufacturer Product Number | S8065KTP | |
Description | SCR 800V 65A TO218 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 800 V 65 A Standard Recovery Through Hole TO-218 Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 41 A | |
Current - On State (It (RMS)) (Max) | 65 A | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 800A, 950A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218 Isolated Tab |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.05000 | ¥81.05 |
25 | ¥64.70720 | ¥1,617.68 |
100 | ¥57.89670 | ¥5,789.67 |
500 | ¥51.08564 | ¥25,542.82 |
1,000 | ¥45.97701 | ¥45,977.01 |