0395355011 | ||
---|---|---|
DigiKey Part Number | WM26038-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395355011 | |
Description | TERM BLOCK HDR 11POS VERT 5.08MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395355011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.21100 | ¥202.11 |
25 | ¥18.73360 | ¥468.34 |
50 | ¥16.84400 | ¥842.20 |
160 | ¥16.43356 | ¥2,629.37 |
320 | ¥14.37944 | ¥4,601.42 |
640 | ¥13.14689 | ¥8,414.01 |
1,120 | ¥11.91440 | ¥13,344.13 |
5,120 | ¥10.47644 | ¥53,639.37 |