0395016005 | ||
---|---|---|
DigiKey Part Number | WM25700-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395016005 | |
Description | TERM BLOCK HDR 5POS VERT 3.5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395016005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.140" (3.56mm) | |
Insulation Height | 0.360" (9.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.60160 | ¥240.04 |
50 | ¥8.71340 | ¥435.67 |
100 | ¥8.67480 | ¥867.48 |
250 | ¥7.32536 | ¥1,831.34 |
800 | ¥6.55434 | ¥5,243.47 |
1,600 | ¥5.59051 | ¥8,944.82 |
5,600 | ¥5.01217 | ¥28,068.15 |