



0395037005 | |
|---|---|
DigiKey Part Number | WM25517-ND |
Manufacturer | |
Manufacturer Product Number | 0395037005 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥14.73700 | ¥147.37 |
| 25 | ¥12.85160 | ¥321.29 |
| 50 | ¥11.64920 | ¥582.46 |
| 100 | ¥10.63940 | ¥1,063.94 |
| 250 | ¥9.57568 | ¥2,393.92 |
| 500 | ¥8.94996 | ¥4,474.98 |
| 1,512 | ¥8.20857 | ¥12,411.36 |
| 6,048 | ¥7.60956 | ¥46,022.62 |









