Similar
Similar
Similar

0395021505 | |
|---|---|
DigiKey Part Number | 0395021505-ND |
Manufacturer | |
Manufacturer Product Number | 0395021505 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395021505 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB350-OQ05CH | Assmann WSW Components | 0 | A-TB350-OQ05CH-ND | ¥321.94250 | Similar |
| TBP03R1-350-05BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R1-350-05BE-ND | ¥494.39500 | Similar |
| TBP03R1-350-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R1-350-05GR-ND | ¥494.39500 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,456 | ¥7.20172 | ¥24,889.14 |











