



0395026005 | |
|---|---|
DigiKey Part Number | WM25533-ND |
Manufacturer | |
Manufacturer Product Number | 0395026005 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.45500 | ¥124.55 |
| 25 | ¥10.85680 | ¥271.42 |
| 50 | ¥9.82800 | ¥491.40 |
| 100 | ¥8.95890 | ¥895.89 |
| 250 | ¥8.04108 | ¥2,010.27 |
| 500 | ¥7.49874 | ¥3,749.37 |
| 3,456 | ¥6.51162 | ¥22,504.16 |
| 6,912 | ¥6.29397 | ¥43,503.92 |








