



EBSA-05-A | |
|---|---|
DigiKey Part Number | 2057-EBSA-05-A-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-05-A |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.54000 | ¥45.40 |
| 25 | ¥3.95960 | ¥98.99 |
| 50 | ¥3.56760 | ¥178.38 |
| 200 | ¥2.93295 | ¥586.59 |
| 400 | ¥2.69105 | ¥1,076.42 |
| 600 | ¥2.57058 | ¥1,542.35 |
| 1,000 | ¥2.43890 | ¥2,438.90 |
| 5,000 | ¥2.14388 | ¥10,719.40 |

