




1719710005 | |
|---|---|
DigiKey Part Number | WM22647-ND |
Manufacturer | |
Manufacturer Product Number | 1719710005 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719710005 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 35 | ¥9.70429 | ¥339.65 |
| 105 | ¥8.97962 | ¥942.86 |
| 525 | ¥8.01497 | ¥4,207.86 |
| 1,015 | ¥7.65060 | ¥7,765.36 |
| 5,005 | ¥6.83640 | ¥34,216.18 |
| 10,010 | ¥6.51047 | ¥65,169.80 |








