


1719710004 | |
|---|---|
DigiKey Part Number | WM22646-ND |
Manufacturer | |
Manufacturer Product Number | 1719710004 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719710004 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 42 | ¥8.25024 | ¥346.51 |
| 126 | ¥7.63468 | ¥961.97 |
| 504 | ¥6.92252 | ¥3,488.95 |
| 1,008 | ¥6.59204 | ¥6,644.78 |
| 5,040 | ¥5.88466 | ¥29,658.69 |
| 10,038 | ¥5.60570 | ¥56,270.02 |





